XACB491 | Schneider Electric
Pendant pushbutton, 4 pushbutton, XACB491
Unit Price (€ / pc.)
346.0639 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Pendant station, XACB491, Schneider Electric
The XACB491 pendant station is specifically designed to withstand the most challenging conditions in control circuit applications.
Technical specifications
Version | 4 Drucktaster | |
Colour | gelb | |
Shell size | 76 x 98 x 499 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |