XACB493 | Schneider Electric

Pendant pushbutton, 4 pushbutton, XACB493

Order No.: 05P2638
EAN: 4099889262056
MPN:
XACB493
Series: Harmony XAC-B
XACB493 Schneider Electric Control Devices in Housings
Image may differ
Unit Price (€ / pc.)
375.5164 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
375.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
375.5164 €

Pendant station, XACB493, Schneider Electric

The XACB493 pendant station is specifically designed to withstand the most challenging conditions in control circuit applications.

Technical specifications
Version 4 Drucktaster
Colour gelb
Shell size 76 x 98 x 499 mm
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes