XALD101 | Schneider Electric

Surface mount housing, 1 pushbutton, 1 Form A (N/O), XALD101

Order No.: 05P2726
EAN: 4099889262117
MPN:
XALD101
Series: Harmony XALD
XALD101 Schneider Electric Control Devices in Housings Image 1
XALD101 Schneider Electric Control Devices in Housings Image 2
XALD101 Schneider Electric Control Devices in Housings Image 3
XALD101 Schneider Electric Control Devices in Housings Image 4
XALD101 Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
23.4430 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.4430 €

Surface mount housing, XALD101, Schneider Electric

This Harmony XALD dark grey control station for start/stop function is ideal for your complete control station. It operates with spring return mechanism and uses screw-clamp terminals. This control station with flush push buttons is ideal to control start / stop operation in your machines. Its schematic is clearly distinguishable thanks to clear colors and markings. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.

Technical specifications
Ausführung 1 Drucktaster
Farbe grau
Gehäusegröße 53 x 68 x 68 mm
Schaltfunktion 1 Schließer
Schutzart (IP) IP66/IP67/IP69/IP69K
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes