XALD102 | Schneider Electric

Surface mount housing, 1 pushbutton, 1 Form A (N/O), XALD102

Order No.: 06N4564
EAN: 3389110113167
MPN:
XALD102
3389110113167
Series: Harmony XALD
XALD102 Schneider Electric Control Devices in Housings Image 1
XALD102 Schneider Electric Control Devices in Housings Image 2
XALD102 Schneider Electric Control Devices in Housings Image 3
XALD102 Schneider Electric Control Devices in Housings Image 4
XALD102 Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
21.8008 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.8008 €

Add on casing, XALD102, SCHNEIDER

Control station, plastic, dark grey lid, 1 green flush push button Ø22, spring return, marked I, 1 NO.

Features

  • Vibration resistance
  • Shock resistance

Technical Data

  • Material: Polycarbonate
  • Protection rating: IP67
  • Operating force: 3.8 N
  • Operating temperature: -40 °C to 70 °C
Technical specifications
Version 1 Drucktaster
Colour grau
Shell size 53 x 68 x 68 mm
Latching switching function 1 Schließer
Degree of protection (IP) IP66/IP67/IP69/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes