XALD103 | Schneider Electric

Surface mount housing, 1 pushbutton, 1 Form A (N/O), XALD103

Order No.: 05P2729
EAN: 4099889262148
MPN:
XALD103
Series: Harmony XALD
XALD103 Schneider Electric Control Devices in Housings
Image may differ
Unit Price (€ / pc.)
22.5862 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.5862 €

Surface mount housing, XALD103, Schneider Electric

This Harmony XALD dark grey control station is ideal to control start operation in machines. This dark grey control station enables machine builders to easily add control and signalling functionality on their machines, with permanent modifications or damage to their machine body. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is compatible with Harmony XB5 range push buttons, switches and pilot lights. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments. It is also resistant to chemicals and offers double insulation.

Technical specifications
Ausführung 1 Drucktaster
Farbe grau
Gehäusegröße 53 x 68 x 68 mm
Schaltfunktion 1 Schließer
Schutzart (IP) IP66/IP67/IP69/IP69K
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes