XALD112 | Schneider Electric

Surface mount housing, 1 pushbutton, 1 Form B (N/C), XALD112

Order No.: 05P2733
EAN: 4099889262162
MPN:
XALD112
Series: Harmony XALD
XALD112 Schneider Electric Control Devices in Housings Image 1
XALD112 Schneider Electric Control Devices in Housings Image 2
XALD112 Schneider Electric Control Devices in Housings Image 3
XALD112 Schneider Electric Control Devices in Housings Image 4
Image may differ
Unit Price (€ / pc.)
22.8718 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.8718 €

Surface mount housing, XALD112, Schneider Electric

This Harmony XALD dark grey control station is ideal to control stop operation in machines. This dark grey control station enables machine builders to easily add control and signalling functionality on their machines, with permanent modifications or damage to their machine body. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is compatible with Harmony XB5 range push buttons, switches and pilot lights. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments. It is also resistant to chemicals and offers double insulation.

Technical specifications
Version 1 Drucktaster
Colour grau
Shell size 53 x 68 x 68 mm
Latching switching function 1 Öffner
Degree of protection (IP) IP66/IP67/IP69/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes