XALD134 | Schneider Electric
Surface mount housing, 1 selector switch, 1 Form A (N/O), XALD134
Unit Price (€ / pc.)
32.6060 € *
Available: 0 pcs.
Leadtime: 1 Week **
Add-on casing, XALD134, SCHNEIDER
Control station, plastic, dark grey lid, 1 selector switch, standard handle Ø22, 1 NO.
Technical Data
- Material: Polycarbonate
- Protection rating: IP67
- Mechanical durability: 1,000,000 cycles
- Operating temperature: -40 °C to 70 °C
Technical specifications
Version | 1 Wahlschalter | |
Colour | grau | |
Shell size | 53 x 68 x 68 mm | |
Latching switching function | 1 Schließer | |
Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |