XALD142 | Schneider Electric
Surface mount housing, 1 key switch, 1 Form A (N/O), XALD142
Housing, XALD142, Schneider Electric
This Harmony XALD yellow control station for start/stop function is ideal for your complete control station. It operates with key switch mechanismwith key no.455 withdrawal from left-hand operation and uses screw-clamp terminals. This control station with flush push buttons is ideal to control start / stop operation in your machines. Its schematic is clearly distinguishable thanks to clear colors and markings. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments. It secures machine and system operation with a key, only available to authorized operators. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.
Ausführung | 1 Schlüsselschalter | |
Farbe | grau | |
Gehäusegröße | 53 x 68 x 68 mm | |
Schaltfunktion | 1 Schließer | |
Schutzart (IP) | IP66/IP67/IP69/IP69K |
Ursprungsland | FR |
Zolltarifnummer | 85365080 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |