XALD223 | Schneider Electric

Surface mount housing, 2 pushbutton, 2 Form A (N/O), XALD223

Order No.: 05P2754
EAN: 4099889262339
MPN:
XALD223
Series: Harmony XALD
XALD223 Schneider Electric Control Devices in Housings
Image may differ
Unit Price (€ / pc.)
39.6389 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.6389 €

Surface mount housing, XALD223, Schneider Electric

This Harmony XALD yellow control station with 2 functions is ideal for your complete control station. It operates with spring return mechanism and uses screw-clamp terminals. This control station with 2 push buttons for 2 functions enables machine builders to easily add required control and signalling functionality on their machines. Its schematic is clearly distinguishable thanks to clear colors and markings. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.

Technical specifications
Ausführung 2 Drucktaster
Farbe grau
Gehäusegröße 53 x 68 x 106 mm
Schaltfunktion 2 Schließer
Schutzart (IP) IP66/IP67/IP69/IP69K
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes