XALD311 | Schneider Electric

Surface mount housing, 3 pushbutton, 2 Form A (N/O) + 1 Form B (N/C), XALD311

Order No.: 05P2758
EAN: 4099889262377
MPN:
XALD311
Series: Harmony XALD
XALD311 Schneider Electric Control Devices in Housings
Image may differ
Unit Price (€ / pc.)
52.6099 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
52.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.6099 €

Surface mounted housing, XALD311, Schneider Electric

This surface-mounted housing in dark grey has 3 22 mm holes and is factory-equipped with 3 push-buttons with 2 NO contacts and 1 NC contact. You also have the flexibility to choose between front and base mounting for the auxiliary switches. This complete enclosure is therefore ideally suited for direct use. Suitable for international use due to the large number of existing product standards and certifications.

Technical specifications
Ausführung 3 Drucktaster
Farbe grau
Gehäusegröße 53 x 68 x 136 mm
Schaltfunktion 2 Schließer + 1 Öffner
Schutzart (IP) IP66/IP67/IP69/IP69K
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes