XALD363B | Schneider Electric

Surface mount housing, 2 pushbutton green/red, 1 indicator lamp red, 1 Form A (N/O) + 1 Form B (N/C), XALD363B

Order No.: 05P2769
EAN: 4099889262483
MPN:
XALD363B
Series: Harmony XALD
XALD363B Schneider Electric Control Devices in Housings Image 1
XALD363B Schneider Electric Control Devices in Housings Image 2
XALD363B Schneider Electric Control Devices in Housings Image 3
XALD363B Schneider Electric Control Devices in Housings Image 4
Image may differ
Unit Price (€ / pc.)
63.0819 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.0819 €

Surface mount housing, XALD363B, Schneider Electric

This Harmony XALD dark grey control station is ideal to control simple ON/OFF processes. This dark grey control station enables machine builders to easily add control and signalling functionality on their machines, with permanent modifications or damage to their machine body. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is compatible with Harmony XB5 range push buttons, switches and pilot lights. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments. It is also resistant to chemicals and offers double insulation.

Technical specifications
Version 2 Drucktaster grün/rot, 1 Leuchtmelder rot
Colour grau
Shell size 53 x 68 x 136 mm
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP66/IP67/IP69/IP69K
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes