XALE1441 | Schneider Electric

Surface mount housing, 1 key switch, 1 Form A (N/O), XALE1441

Order No.: 05P2784
EAN: 4099889262568
MPN:
XALE1441
Series: Harmony XALE
XALE1441 Schneider Electric Control Devices in Housings
Image may differ
Unit Price (€ / pc.)
49.3374 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.3374 €

Surface mounted housing, XALE1441, Schneider Electric

This surface-mounted housing in light grey has 1 22 mm hole and is factory-equipped with 1 selector switch with 2 NO contacts. You also have the flexibility to choose between front and base mounting for the auxiliary switches. This complete enclosure is therefore ideally suited for direct use. Suitable for international use due to the large number of existing product standards and certifications.

Technical specifications
Version 1 Schlüsselschalter
Colour grau
Shell size 52 x 73 x 73 mm
Latching switching function 1 Schließer
Degree of protection (IP) IP54
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes