XALE1W1M | Schneider Electric
Surface mount housing, 1 pushbutton, 1 Form A (N/O), XALE1W1M
Unit Price (€ / pc.)
33.7841 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Surface mounted housing, XALE1W1M, Schneider Electric
This surface-mounted housing in light grey has 1 22 mm hole and is factory-equipped with 1 push-button with 1 NO contact. You also have the flexibility to choose between front and base mounting for the auxiliary switches. This complete enclosure is therefore ideally suited for direct use. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
Version | 1 Drucktaster | |
Colour | grau | |
Shell size | 52 x 73 x 73 mm | |
Latching switching function | 1 Schließer | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |