XALE2221 | Schneider Electric

Surface mount housing, 2 pushbutton, 2 Form A (N/O), XALE2221

Order No.: 05P2794
EAN: 4099889262612
MPN:
XALE2221
Series: Harmony XALE
XALE2221 Schneider Electric Control Devices in Housings
Image may differ
Unit Price (€ / pc.)
38.0443 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.0443 €

Surface mount housing, XALE2221, Schneider Electric

This Harmony XALE2221 is a control station with white push button 1 NO + black pusbutton 1 NO . It is part of the range Harmony XB7 diameter 22mm monolithic plastic push buttons and pilot lights.

Technical specifications
Version 2 Drucktaster
Colour grau
Shell size 60 x 73 x 115 mm
Latching switching function 2 Schließer
Degree of protection (IP) IP54
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes