XALE3251 | Schneider Electric
Surface mount housing, 3 pushbutton, 2 Form A (N/O) + 1 Form B (N/C), XALE3251
Unit Price (€ / pc.)
51.1343 € *
Available: 0 pcs.
Leadtime: 1 Week **
Control housing, XALE3251, Schneider Electric
This Harmony XALE3251 is a control station. It consists in white push button 1NO + black push button 1NO + red projecting push button 1NC. It is part of the range Harmony XB7 diameter 22mm monolithic plastic push buttons and pilot lights.
Technical specifications
Version | 3 Drucktaster | |
Colour | grau | |
Shell size | 60 x 73 x 115 mm | |
Latching switching function | 2 Schließer + 1 Öffner | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |