XALFKT64441 | Schneider Electric

Enclosure for elevator inspection, 1 emergency stop/emergency off button, 2 Form B (N/C), latching, XALFKT64441

Order No.: 05P2817
EAN: 4099889262698
MPN:
XALFKT64441
Series: Harmony XALF
XALFKT64441 Schneider Electric Control Devices in Housings Image 1
XALFKT64441 Schneider Electric Control Devices in Housings Image 2
XALFKT64441 Schneider Electric Control Devices in Housings Image 3
XALFKT64441 Schneider Electric Control Devices in Housings Image 4
XALFKT64441 Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
97.7704 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
97.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.7704 €

Shaft housing, XALFKT64441, Schneider Electric

This Schneider Electric Harmony XALF Hoistway box is impact resistant (strength), dust resistant (strength) Its operator profile is a mushroom head emergency stop It is used for lift applications

Technical specifications
Version 1 Not-Halt/Not-Aus-Taster
Latching switching function 2 Öffner
Contact function rastend
Shell size 54 x 68 x 68 mm
Colour gelb
Degree of protection (IP) IP54
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes