XALFP7005E | Schneider Electric

Enclosure for elevator inspection, 1 emergency stop/emergency off button, 4 pushbutton, 2 selector switch, 1 socket outlet, 10 Form A (N/O) + 4 Form B (N/C), latching, XALFP7005E

Order No.: 05P2827
EAN: 4099889262711
MPN:
XALFP7005E
Series: Harmony XALF
XALFP7005E Schneider Electric Control Devices in Housings
Image may differ
Unit Price (€ / pc.)
317.4325 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
317.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
317.4325 €

Surface mounted housing, XALFP7005E, Schneider Electric

This surface-mounted housing in light grey/yellow has 8 22 mm holes and is factory-equipped with 1 emergency stop switch, 4 push-buttons, 2 selector switches and 1 socket. You also have the flexibility to choose between front and base mounting for the auxiliary switches. This complete enclosure is therefore ideally suited for direct use. Suitable for international use due to the large number of existing product standards and certifications.

Technical specifications
Version 1 Not-Halt/Not-Aus-Taster, 4 Drucktaster, 2 Wahlschalter, 1 Steckdose
Latching switching function 10 Schließer + 4 Öffner
Contact function rastend
Shell size 131 x 150 x 220 mm
Colour gelb
Degree of protection (IP) IP44
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes