XALK1781 | Schneider Electric
Surface mount housing, 1 emergency stop/emergency off button, 1 Form B (N/C), XALK1781
Unit Price (€ / pc.)
42.9471 € *
Available: 0 pcs.
Leadtime: 1 Week **
Surface mounted housing, XALK1781, Schneider Electric
This surface-mounted enclosure in light grey/yellow has one 22 mm hole and is factory-equipped with one emergency stop switch with one NC contact. You also have the flexibility to choose between front and base mounting for the auxiliary switches. This complete enclosure is therefore ideally suited for direct use.
Technical specifications
Version | 1 Not-Halt/Not-Aus-Taster | |
Colour | gelb/lichtgrau | |
Shell size | 53 x 68 x 68 mm | |
Latching switching function | 1 Öffner | |
Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |