XALK178F | Schneider Electric
Surface mount housing, 1 emergency stop/emergency off button, 2 Form B (N/C), latching, XALK178F
Unit Price (€ / pc.)
36.4497 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.45 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4497 €
5 pcs.
35.4620 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface-mounted housing, XALK178F, Schneider Electric
Plastic surface mount enclosure for Harmony XB5 The surface mount enclosures XALD and XALK are suitable for a wide range of applications. Both complete devices and individual components are available. The complete units are equipped with XB5 series control and signaling devices.
Technical data
- Auxiliary circuit connection type: Screw connection
- Number of contacts as break contacts:
- 2
- Diameter of the cap: 40 mm
- Hole diameter: 22 mm
Technical specifications
Version | 1 Not-Halt/Not-Aus-Taster | |
Latching switching function | 2 Öffner | |
Contact function | rastend | |
Shell size | 53 x 68 x 68 mm | |
Colour | gelb/lichtgrau | |
Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |