XALK178FH7 | Schneider Electric
Surface mount housing, 1 emergency stop/emergency off button, 2 Form B (N/C), latching, XALK178FH7
Unit Price (€ / pc.)
40.2934 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
40.29 € *
Price list
Quantity
Price per unit*
1 pcs.
40.2934 €
5 pcs.
39.1986 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface mounted housing, XALK178FH7, Schneider Electric
This surface-mounted housing in light grey/yellow has 1 22 mm hole and is factory-equipped with 1 emergency stop switch with 2 NC contacts. You also have the flexibility to choose between front and base mounting for the auxiliary switches. This complete enclosure is therefore ideally suited for direct use.
Technical specifications
Version | 1 Not-Halt/Not-Aus-Taster | |
Latching switching function | 2 Öffner | |
Contact function | rastend | |
Shell size | 53 x 68 x 68 mm | |
Colour | gelb/lichtgrau | |
Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |