XALK178G | Schneider Electric

Surface mount housing, 1 emergency stop/emergency off button, 2 Form B (N/C) + 1 Form A (N/O), latching, XALK178G

Order No.: 05P2843
EAN: 4099889262759
MPN:
XALK178G
Series: Harmony XALK
XALK178G Schneider Electric Control Devices in Housings Image 1
XALK178G Schneider Electric Control Devices in Housings Image 2
XALK178G Schneider Electric Control Devices in Housings Image 3
Image may differ
Unit Price (€ / pc.)
42.2212 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
42.22 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2212 €
5 pcs.
41.0788 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surface mount housing, XALK178G, Schneider Electric

This Harmony XALK yellow (RAL1021) control station is ideal for a clearly visible emergency shutdown of any machine. This yellow control station enables machine builders to easily add control and signalling functionality on their machines, with permanent modifications or damage to their machine body. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It offers emergency stop and emergency switching off functions. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments.

Technical specifications
Version 1 Not-Halt/Not-Aus-Taster
Latching switching function 2 Öffner + 1 Schließer
Contact function rastend
Shell size 53 x 68 x 68 mm
Colour gelb/lichtgrau
Degree of protection (IP) IP66/IP67/IP69/IP69K
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes