XALK178W3B140E | Schneider Electric
Surface mount housing, 1 emergency stop/emergency off button, 1 Form A (N/O) + 1 Form B (N/C), latching, XALK178W3B140E
Unit Price (€ / pc.)
69.6983 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
69.70 € *
Price list
Quantity
Price per unit*
1 pcs.
69.6983 €
3 pcs.
67.8300 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control station, XALK178W3B140E, Schneider Electric
This control station with mushroom head push-button for emergency stop function is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. Its schematic is clearly distinguishable thanks to clear colors. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments.
Features
- Full compatibility with the Ø 22 mm plastic push buttons, switches and pilot lights
- Complete, ready-to-install stations with 1 to 3 buttons for the most common functions
- Modular system and simple to cable universal range
- Possibility to add up to 3 NO or NC contact blocks per operating head
- Polycarbonate pre-drilled control stations
Technical specifications
Version | 1 Not-Halt/Not-Aus-Taster | |
Latching switching function | 1 Schließer + 1 Öffner | |
Contact function | rastend | |
Shell size | 93 x 68 x 68 mm | |
Colour | gelb/lichtgrau | |
Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |