XALK178W3B140G | Schneider Electric

Surface mount housing, 1 emergency stop/emergency off button, 2 Form B (N/C) + 1 Form A (N/O), latching, XALK178W3B140G

Order No.: 01P8003
EAN: 3606489745721
MPN:
XALK178W3B140G
Series: Harmony XALK
XALK178W3B140G Schneider Electric Control Devices in Housings Image 1
XALK178W3B140G Schneider Electric Control Devices in Housings Image 2
XALK178W3B140G Schneider Electric Control Devices in Housings Image 3
Image may differ
Unit Price (€ / pc.)
73.5420 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
73.54 € *
Price list
Quantity
Price per unit*
1 pcs.
73.5420 €
3 pcs.
71.5666 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control station, XALK178W3B140G, Schneider Electric

This control station with mushroom head push-button for emergency stop function is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. Its schematic is clearly distinguishable thanks to clear colors. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments.

Features

  • Full compatibility with the Ø 22 mm plastic push buttons, switches and pilot lights
  • Complete, ready-to-install stations with 1 to 3 buttons for the most common functions
  • Modular system and simple to cable universal range
  • Possibility to add up to 3 NO or NC contact blocks per operating head
  • Polycarbonate pre-drilled control stations
Technical specifications
Version 1 Not-Halt/Not-Aus-Taster
Latching switching function 2 Öffner + 1 Schließer
Contact function rastend
Shell size 93 x 68 x 68 mm
Colour gelb/lichtgrau
Degree of protection (IP) IP66/IP67/IP69/IP69K
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes