XALK188E | Schneider Electric

Surface mount housing, 1 emergency stop/emergency off button, 1 Form A (N/O) + 1 Form B (N/C), latching, XALK188E

Order No.: 05P2845
EAN: 4099889262773
MPN:
XALK188E
Series: Harmony XALK
XALK188E Schneider Electric Control Devices in Housings Image 1
XALK188E Schneider Electric Control Devices in Housings Image 2
XALK188E Schneider Electric Control Devices in Housings Image 3
XALK188E Schneider Electric Control Devices in Housings Image 4
XALK188E Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
65.6999 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.6999 €

Surface mount housing, XALK188E, Schneider Electric

This Harmony XALK yellow control station for emergency stop function is ideal for your complete control station. It operates with key release mechanism and uses screw-clamp terminals. This control station with mushroom head push button for emergency stop function is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. Its schematic is clearly distinguishable thanks to clear colors. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.

Technical specifications
Ausführung 1 Not-Halt/Not-Aus-Taster
Farbe gelb/lichtgrau
Gehäusegröße 53 x 68 x 68 mm
Kontaktfunktion rastend
Schaltfunktion 1 Schließer + 1 Öffner
Schutzart (IP) IP66/IP67/IP69/IP69K
Logistics
Ursprungsland CZ
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes