XALK188G | Schneider Electric

Surface mount housing, 1 emergency stop/emergency off button, 1 Form A (N/O) + 2 Form B (N/C), latching, XALK188G

Order No.: 05P2847
EAN: 4099889262797
MPN:
XALK188G
Series: Harmony XALK
XALK188G Schneider Electric Control Devices in Housings Image 1
XALK188G Schneider Electric Control Devices in Housings Image 2
XALK188G Schneider Electric Control Devices in Housings Image 3
XALK188G Schneider Electric Control Devices in Housings Image 4
XALK188G Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
69.6269 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
69.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.6269 €

Surface mount housing, XALK188G, Schneider Electric

This Harmony XALK yellow (RAL1021) control station is ideal for a clearly visible emergency shutdown of any machine. This yellow control station enables machine builders to easily add control and signalling functionality on their machines, with permanent modifications or damage to their machine body. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It offers emergency stop and emergency switching off functions. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments.

Technical specifications
Ausführung 1 Not-Halt/Not-Aus-Taster
Farbe gelb/lichtgrau
Gehäusegröße 53 x 68 x 68 mm
Kontaktfunktion rastend
Schaltfunktion 1 Schließer + 2 Öffner
Schutzart (IP) IP66/IP67/IP69/IP69K
Logistics
Ursprungsland CZ
Zolltarifnummer 85371098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes