XALK198 | Schneider Electric

Surface mount housing, 1 emergency stop/emergency off button, 1 Form B (N/C), latching, XALK198

Order No.: 05P2848
EAN: 4099889262803
MPN:
XALK198
Series: Harmony XALK
XALK198 Schneider Electric Control Devices in Housings Image 1
XALK198 Schneider Electric Control Devices in Housings Image 2
XALK198 Schneider Electric Control Devices in Housings Image 3
XALK198 Schneider Electric Control Devices in Housings Image 4
XALK198 Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
43.8515 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.8515 €

Control station, XALK198, Schneider Electric

This control station with mushroom head push button for emergency stop function is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. Its schematic is clearly distinguishable thanks to clear colors. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.

Technical specifications
Version 1 Not-Halt/Not-Aus-Taster
Latching switching function 1 Öffner
Contact function rastend
Shell size 53 x 68 x 68 mm
Colour gelb/lichtgrau
Degree of protection (IP) IP66/IP67/IP69/IP69K
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes