XAPS11111N | Schneider Electric

Surface mount housing, 1 key switch, 1 Form A (N/O), XAPS11111N

Order No.: 05P2981
EAN: 4099889262827
MPN:
XAPS11111N
Series: Harmony XAP
XAPS11111N Schneider Electric Control Devices in Housings Image 1
XAPS11111N Schneider Electric Control Devices in Housings Image 2
XAPS11111N Schneider Electric Control Devices in Housings Image 3
XAPS11111N Schneider Electric Control Devices in Housings Image 4
XAPS11111N Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
95.7236 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
95.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.7236 €

Control housing, XAPS11111N, Schneider Electric

This Harmony XAPS, is a complete ready to use key operated control station with 2 positions, start stop, stay put. It is fitted with a key operated lock and is designed to provide a starting or autorisation sequence by using the key. It is supplied with 2 keys. It is supplied with 1 NO contact per function, and marking O - I on front face. Designed for industry, it offers operating simplicity, flexibility and robustness. Its protection index is IP54. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product. It provides a zinc alloy grey enclosure. It weighs 830g and its dimensions are, 75mm wide, 75mm high, 84mm deep with key. It is designed for machines builders (automotive, textile, wood) and services and infrastructures, energy distribution, building, airport. It is compatible with the Harmony XB4 range of control and signaling units.

Technical specifications
Version 1 Schlüsselschalter
Colour grau
Shell size 51,5 x 75 x 75 mm
Latching switching function 1 Schließer
Degree of protection (IP) IP54
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes