XAPS11221NZ | Schneider Electric

Surface mount housing, 1 key switch, 1 Form A (N/O), XAPS11221NZ

Order No.: 05P2984
EAN: 4099889262858
MPN:
XAPS11221NZ
Series: Harmony XAP
XAPS11221NZ Schneider Electric Control Devices in Housings Image 1
XAPS11221NZ Schneider Electric Control Devices in Housings Image 2
XAPS11221NZ Schneider Electric Control Devices in Housings Image 3
XAPS11221NZ Schneider Electric Control Devices in Housings Image 4
XAPS11221NZ Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
76.4099 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
76.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.4099 €

Surface mounted housing, XAPS11221NZ, Schneider Electric

Metal enclosure for Harmony XB4. This surface-mounted enclosure is suitable for a wide variety of applications.

Technical specifications
Version 1 Schlüsselschalter
Colour grau
Shell size 51,5 x 75 x 75 mm
Latching switching function 1 Schließer
Degree of protection (IP) IP54
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes