XAPS14221N | Schneider Electric

Surface mount housing, 1 key switch, XAPS14221N

Order No.: 05P2989
EAN: 4099889262902
MPN:
XAPS14221N
Series: Harmony XAP
XAPS14221N Schneider Electric Control Devices in Housings Image 1
XAPS14221N Schneider Electric Control Devices in Housings Image 2
XAPS14221N Schneider Electric Control Devices in Housings Image 3
XAPS14221N Schneider Electric Control Devices in Housings Image 4
XAPS14221N Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
87.5364 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
87.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.5364 €

Housing, XAPS14221N, Schneider Electric

This grey empty control station enables machine builders to customize their machines by easily adding any control and signalling functionality units on the enclosure according to the operation required The control station is composed of one key selector switch, spring return from right to left 1 NO right arrow marking It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP54, making it ideal for operation in harsh environments It is compatible with Harmony 22mm range pushbuttons, switches and pilot lights It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents

Technical specifications
Version 1 Schlüsselschalter
Colour grau
Shell size 112 x 105 x 62 mm
Degree of protection (IP) IP54
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes