XAPS21431 | Schneider Electric

Surface mount housing, 1 key switch, 1 pushbutton, 2 Form A (N/O), XAPS21431

Order No.: 05P2995
EAN: 4099889262933
MPN:
XAPS21431
Series: Harmony XAP
XAPS21431 Schneider Electric Control Devices in Housings
Image may differ
Unit Price (€ / pc.)
206.1675 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
206.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
206.1675 €

Surface mounted housing, XAPS21431, Schneider Electric

Metal enclosure for Harmony XB4. This surface-mounted enclosure is suitable for a wide variety of applications.

Technical specifications
Version 1 Schlüsselschalter, 1 Drucktaster
Colour grau
Shell size 51 x 80 x 130 mm
Latching switching function 2 Schließer
Degree of protection (IP) IP54
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes