XAWF210EX | Schneider Electric

ATEX pushbutton station, 1 start button green, 1 stop button red, 1 Form A (N/O) + 1 Form B (N/C), XAWF210EX

Order No.: 05P3034
EAN: 4099889262988
MPN:
XAWF210EX
Series: Harmony XAW
XAWF210EX Schneider Electric Control Devices in Housings Image 1
XAWF210EX Schneider Electric Control Devices in Housings Image 2
XAWF210EX Schneider Electric Control Devices in Housings Image 3
XAWF210EX Schneider Electric Control Devices in Housings Image 4
XAWF210EX Schneider Electric Control Devices in Housings Image 5
Image may differ
Unit Price (€ / pc.)
369.7925 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
369.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
369.7925 €

Control station plastic, XAWF210EX, Schneider Electric

This Harmony XAWF210EX is a control station metal - 1 NO - green color - Start-Stop. It is part of the range Harmony XAW ATEX D complete metal or plastic station for explosive atmospheres.

Technical specifications
Ausführung 1 Starttaster grün, 1 Stopptaster rot
Farbe schwarz
Gehäusegröße 130 x 80 x 77 mm
Schaltfunktion 1 Schließer + 1 Öffner
Schutzart (IP) IP65
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes