XAWG198EX | Schneider Electric
ATEX pushbutton station, 1 emergency stop button, 2 Form B (N/C), XAWG198EX
Unit Price (€ / pc.)
235.62 € *
Available: 0 pcs.
Leadtime: 1 Week **
Control station plastic, XAWG198EX, Schneider Electric
This Harmony XAWG198EX is a control station plastic - 1 NC + 1 NC - red color - Emergency Stop. It is part of the range Harmony XAW ATEX D complete metal or plastic station for explosive atmospheres.
Technical specifications
Ausführung | 1 Not-Aus-Taster | |
Farbe | schwarz | |
Gehäusegröße | 146 x 80 x 70 mm | |
Schaltfunktion | 2 Öffner | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |