XAWG210EX | Schneider Electric
ATEX pushbutton station, 1 start button green, 1 stop button red, 1 Form A (N/O) + 1 Form B (N/C), XAWG210EX
Unit Price (€ / pc.)
249.5311 € *
Available: 0 pcs.
Leadtime: 1 Week **
Control station plastic, XAWG210EX, Schneider Electric
This Harmony XAWG210EX is a control station plastic - 1 NO - green color- Start-Stop. It is part of the range Harmony XAW ATEX D complete metal or plastic station for explosive atmospheres.
Technical specifications
Ausführung | 1 Starttaster grün, 1 Stopptaster rot | |
Farbe | schwarz | |
Gehäusegröße | 146 x 85 x 70 mm | |
Schaltfunktion | 1 Schließer + 1 Öffner | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |