XB5RFB01 | Schneider Electric

Combi package, radio pushbutton, transceiver, radio pushbutton, transceiver, XB5RFB01

Order No.: 01P8038
EAN: 3606480334443
MPN:
XB5RFB01
Series: Harmony XB5
XB5RFB01 Schneider Electric Control Devices in Housings Image 1
XB5RFB01 Schneider Electric Control Devices in Housings Image 2
XB5RFB01 Schneider Electric Control Devices in Housings Image 3
XB5RFB01 Schneider Electric Control Devices in Housings Image 4
Image may differ
Unit Price (€ / pc.)
107.1714 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.17 € *
Price list
Quantity
Price per unit*
1 pcs.
107.1714 €
3 pcs.
104.2797 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wireless push button, XB5RFB01, Schneider Electric

The XB5RFB01 provides a simple and reliable solution for remote control of machines, conveyors and cranes. The button is easily installed into standard 22mm diameter panel cut-outs, while the receiver is DIN rail mountable. This product also provides robust wireless communications, for guaranteed operation even in the most electromagnetically disturbed environments. Its simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • Ideal for universal use in industry, machine and control cabinet construction as well as in buildings
Technical specifications
Version Funkdrucktaster, Transceiver
Colour schwarz
Shell size 108 x 70,5 x 36 mm
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes