RSB1A120BD | Schneider Electric

Interface relay 1 Form C (NO/NC), 1440 Ω, 12 A, 24 V (DC), RSB1A120BD

Order No.: 04P5906
EAN: 4099889417562
MPN:
RSB1A120BD
Series: Zelio Relay RSB
RSB1A120BD Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
10.3768 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
5 pcs.
9.9127 €
10 pcs.
9.4843 €
15 pcs.
8.9726 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interfacing plug-in relay, RSB1A120BD, Schneider Electric

This Zelio RSB interfacing plug-in relay has a control coil voltage of 24V DC and has 1 changeover contact single pole double throw with a rating of 12A. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts.

Technical specifications
Anschluss Steckanschluss
Ausführung Interfacerelais
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Nennspannung (DC) 24 V
Nennstrom 12 A
Schutzart (IP) IP20
Spulenwiderstand 1440 Ω
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Hexahydromethylphthalsäureanhydrid
Nachhaltig Yes