RSB1A120FD | Schneider Electric

Interface relay 1 Form C (NO/NC), 30250 Ω, 12 A, 110 V (DC), RSB1A120FD

Order No.: 04P5911
EAN: 4099889417616
MPN:
RSB1A120FD
Series: Zelio Relay RSB
RSB1A120FD Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.7596 €

Interfacing plug-in relay, RSB1A120FD, Schneider Electric

This Zelio RSB interfacing plug-in relay has a control coil voltage of 110V DC and has 1 changeover contact single pole double throw with a rating of 12A. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts.

Technical specifications
Anschluss Steckanschluss
Ausführung Interfacerelais
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Nennspannung (DC) 110 V
Nennstrom 12 A
Schutzart (IP) IP40
Spulenwiderstand 30250 Ω
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Hexahydromethylphthalsäureanhydrid
Nachhaltig Yes