RSB1A120JD | Schneider Electric
Interface relay 1 Form C (NO/NC), 360 Ω, 12 A, 12 V (DC), RSB1A120JD
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
5 pcs.
4.9266 €
10 pcs.
4.7124 €
20 pcs.
4.4506 €
30 pcs.
4.2126 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interfacing plug-in relay, RSB1A120JD, Schneider Electric
This Zelio RSB interfacing plug-in relay has a control coil voltage of 12V DC and has 1 changeover contact single pole double throw with a rating of 12A. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts.
Technical specifications
Connection | Steckanschluss | |
Version | Interfacerelais | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Rated voltage (DC) | 12 V | |
Rated current | 12 A | |
Degree of protection (IP) | IP20 | |
Coil resistance | 360 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |