RSB1A120M7 | Schneider Electric

Interface relay 1 Form C (NO/NC), 33000 Ω, 12 A, 220 V (AC), RSB1A120M7

Order No.: 04P5913
EAN: 4099889417630
MPN:
RSB1A120M7
Series: Zelio Relay RSB
RSB1A120M7 Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
11.8405 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
5 pcs.
11.3050 €
10 pcs.
10.8290 €
15 pcs.
10.2340 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interfacing plug-in relay, RSB1A120M7, Schneider Electric

This Zelio RSB interfacing plug-in relay has a control coil voltage of 220V AC and has 1 changeover contact single pole double throw with a rating of 12A. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts.

Technical specifications
Connection Steckanschluss
Version Interfacerelais
Contact type 1 Wechsler
Contact material AgNi
Rated voltage (AC) 220 V
Rated current 12 A
Degree of protection (IP) IP40
Coil resistance 33000 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Hexahydromethylphthalsäureanhydrid
Sustainable Yes