RSB1A120P7S | Schneider Electric

Interface relay 1 Form C (NO/NC), 38500 Ω, 12 A, 230 V (AC), RSB1A120P7S

Order No.: 04P5916
EAN: 4099889417654
MPN:
RSB1A120P7S
Series: Zelio Relay RSB
RSB1A120P7S Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
13.09 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
261.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
13.09 €

Interfacing plug-in relay, RSB1A120P7S, Schneider Electric

This Zelio RSB interfacing plug-in relay has a control coil voltage of 230V AC and has 1 changeover contact single pole double throw with a rating of 12A. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts.

Technical specifications
Anschluss Steckanschluss
Ausführung Interfacerelais
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 230 V
Nennstrom 12 A
Schutzart (IP) IP40
Spulenwiderstand 38500 Ω
Logistics
Ursprungsland FR
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes