RSB1A160BD | Schneider Electric
Interface relay 1 Form C (NO/NC), 1440 Ω, 16 A, 24 V (DC), RSB1A160BD
Unit Price (€ / pc.)
10.7338 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
5 pcs.
10.2459 €
10 pcs.
9.8056 €
15 pcs.
9.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interfacing plug-in relay, RSB1A160BD, Schneider Electric
This Zelio RSB interfacing plug-in relay has a control coil voltage of 24V DC and has 1 changeover contact single pole double throw with a rating of 16A. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts.
Technical specifications
Connection | Steckanschluss | |
Version | Interfacerelais | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Rated voltage (DC) | 24 V | |
Rated current | 16 A | |
Degree of protection (IP) | IP40 | |
Coil resistance | 1440 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |