RSB1A160JD | Schneider Electric

Interface relay 1 Form C (NO/NC), 360 Ω, 16 A, 12 V (DC), RSB1A160JD

Order No.: 04P5927
EAN: 4099889417753
MPN:
RSB1A160JD
Series: Zelio Relay RSB
RSB1A160JD Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
5 pcs.
4.9861 €
10 pcs.
4.7600 €
20 pcs.
4.4982 €
30 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interfacing plug-in relay, RSB1A160JD, Schneider Electric

This Zelio RSB interfacing plug-in relay has a control coil voltage of 12V DC and has 1 changeover contact single pole double throw with a rating of 16A. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts.

Technical specifications
Connection Steckanschluss
Version Interfacerelais
Contact type 1 Wechsler
Contact material AgNi
Rated voltage (DC) 12 V
Rated current 16 A
Degree of protection (IP) IP40
Coil resistance 360 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Hexahydromethylphthalsäureanhydrid
Sustainable Yes