RSB2A080B7S | Schneider Electric

Interface relay 2 Form C (NO/NC), 400 Ω, 8 A, 24 V (AC), RSB2A080B7S

Order No.: 04P5936
EAN: 4099889417838
MPN:
RSB2A080B7S
Series: Zelio Relay RSB
RSB2A080B7S Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
11.0432 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
220.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
11.0432 €

Interfacing plug-in relay, RSB2A080B7S, Schneider Electric

This RSB interfacing plug-in relay is part of the range of electromechanical relays Zelio. It is equipped with a socket. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. Plug in type allows easy installation and maintenance. It has a control coil voltage of 24V AC and has 2 changeover contacts double pole double throw with a rating of 8A. Its protection index is IP40. Conforming to IEC standards, UL and CSA certified, this relay is suitable for universal use.

Technical specifications
Anschluss Steckanschluss
Ausführung Interfacerelais
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 24 V
Nennstrom 8 A
Schutzart (IP) IP40
Spulenwiderstand 400 Ω
Logistics
Ursprungsland FR
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes