RSB2A080BD | Schneider Electric

Interface relay 2 Form C (NO/NC), 1440 Ω, 8 A, 24 V (DC), RSB2A080BD

Order No.: 04P5937
EAN: 4099889417845
MPN:
RSB2A080BD
Series: Zelio Relay RSB
RSB2A080BD Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
5.3312 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
5 pcs.
5.0813 €
10 pcs.
4.8552 €
20 pcs.
4.5934 €
30 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interfacing plug-in relay, RSB2A080BD, Schneider Electric

This Zelio RSB interfacing plug-in relay has a control coil voltage of 24V DC and has 2 changeover contacts double pole double throw with a rating of 8A. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts.

Technical specifications
Connection Steckanschluss
Version Interfacerelais
Contact type 2 Wechsler
Contact material AgNi
Rated voltage (DC) 24 V
Rated current 8 A
Degree of protection (IP) IP40
Coil resistance 1440 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Hexahydromethylphthalsäureanhydrid
Sustainable Yes