RSB2A080BDPV | Schneider Electric
Interface relay 2 Form C (NO/NC), 24 V (DC), 1440 Ω, 8 A, 26.4 V (DC), RSB2A080BDPV
Interface plug-in relay, RSB2A080BDPV, Schneider Electric
This interface plug-in relay is a pre-assembled electromechanical relay mounted on a separate contact terminal socket with diode protection module and maintaining clamp. This is a 8A, 24Vdc, 2 CO interface mechanical relay. This pre-mounted relay is a ready-to-go package saving assembly time. The protection module comes with a green LED indicator. The interface relay socket connection is by screw connector type.
Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls.
Features
- High performance ensuring machine and system availability
- Flexibility to meets most industrial applications
- Pre-assembled to simplify selection and installation
- Simplicity of use with test button and visual indicators
- Mechanical durability of 30 million cycles
Version | Interfacerelais | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
LED display | Yes | |
Rated voltage (DC) | 26.4 V | |
Rated current | 8 A | |
Degree of protection (IP) | IP20 | |
Coil voltage (DC) | 24 V | |
Coil resistance | 1440 Ω | |
Status display | LED |
Country of origin | ID |
Customs tariff number | 85364190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |