RSB2A080BDS | Schneider Electric

Interface relay 2 Form C (NO/NC), 24 V (DC), 1440 Ω, 8 A, RSB2A080BDS

Order No.: 06N4662
EAN: 3389110251364
MPN:
RSB2A080BDS
Series: Zelio Relay RSB
RSB2A080BDS Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
10.1745 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
203.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
10.1745 €
Technical specifications
Connection Schraubanschluss
Version Interfacerelais
Contact type 2 Wechsler
Contact material silber
Rated current 8 A
Degree of protection (IP) IP40
Coil voltage (DC) 24 V
Coil resistance 1440 Ω
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes