RSB2A080ED | Schneider Electric
Interface relay 2 Form C (NO/NC), 5520 Ω, 8 A, 48 V (DC), RSB2A080ED
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
5 pcs.
6.0333 €
10 pcs.
5.7715 €
15 pcs.
5.4502 €
20 pcs.
5.1646 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interfacing plug-in relay, RSB2A080ED, Schneider Electric
This Zelio RSB interfacing plug-in relay has a control coil voltage of 48V DC and has 2 changeover contacts double pole double throw with a rating of 8A. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts.
Technical specifications
Connection | Steckanschluss | |
Version | Interfacerelais | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Rated voltage (DC) | 48 V | |
Rated current | 8 A | |
Degree of protection (IP) | IP40 | |
Coil resistance | 5520 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Hexahydromethylphthalsäureanhydrid |
Sustainable | Yes |