RSB2A080F7 | Schneider Electric

Interface relay 2 Form C (NO/NC), 8360 Ω, 8 A, 120 V (AC), RSB2A080F7

Order No.: 04P5940
EAN: 4099889417876
MPN:
RSB2A080F7
Series: Zelio Relay RSB
RSB2A080F7 Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
10.3292 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.33 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3292 €
5 pcs.
9.8651 €
10 pcs.
9.4486 €
15 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interfacing plug-in relay, RSB2A080F7, Schneider Electric

This Zelio RSB interfacing plug-in relay has a control coil voltage of 120V AC and has 2 changeover contacts double pole double throw with a rating of 8A. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts.

Technical specifications
Connection Steckanschluss
Version Interfacerelais
Contact type 2 Wechsler
Contact material AgNi
Rated voltage (AC) 120 V
Rated current 8 A
Degree of protection (IP) IP40
Coil resistance 8360 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Hexahydromethylphthalsäureanhydrid
Sustainable Yes