RSB2A080F7S | Schneider Electric

Interface relay 2 Form C (NO/NC), 10200 Ω, 8 A, 120 V (AC), RSB2A080F7S

Order No.: 04P5941
EAN: 4099889417883
MPN:
RSB2A080F7S
Series: Zelio Relay RSB
RSB2A080F7S Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
14.5061 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
290.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
14.5061 €

Interfacing plug-in relay, RSB2A080F7S, Schneider Electric

This Zelio RSB interfacing plug-in relay has a control coil voltage of 120V AC and has 2 changeover contacts double pole double throw with a rating of 8A. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts.

Technical specifications
Anschluss Steckanschluss
Ausführung Interfacerelais
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 120 V
Nennstrom 8 A
Schutzart (IP) IP40
Spulenwiderstand 10200 Ω
Logistics
Ursprungsland FR
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes