RSB2A080JD | Schneider Electric

Interface relay 2 Form C (NO/NC), 360 Ω, 8 A, 12 V (DC), RSB2A080JD

Order No.: 04P5943
EAN: 4099889417906
MPN:
RSB2A080JD
Series: Zelio Relay RSB
RSB2A080JD Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
5.4621 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
5 pcs.
5.2122 €
10 pcs.
4.9861 €
20 pcs.
4.7124 €
30 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interfacing plug-in relay, RSB2A080JD, Schneider Electric

This Zelio RSB interfacing plug-in relay has a control coil voltage of 12V DC and has 2 changeover contacts double pole double throw with a rating of 8A. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts.

Technical specifications
Anschluss Steckanschluss
Ausführung Interfacerelais
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Nennspannung (DC) 12 V
Nennstrom 8 A
Schutzart (IP) IP40
Spulenwiderstand 360 Ω
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Hexahydromethylphthalsäureanhydrid
Nachhaltig Yes