RSB2A080JDS | Schneider Electric

Interface relay 2 Form C (NO/NC), 360 Ω, 8 A, 12 V (DC), RSB2A080JDS

Order No.: 04P5944
EAN: 4099889417913
MPN:
RSB2A080JDS
Series: Zelio Relay RSB
RSB2A080JDS Schneider Electric Coupling Relays
Image may differ
Unit Price (€ / pc.)
10.8409 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
216.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
10.8409 €

Interfacing plug-in relay, RSB2A080JDS, Schneider Electric

This Zelio RSB interfacing plug-in relay has a control coil voltage of 12V DC and has 2 changeover contacts double pole double throw with a rating of 8A. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts.

Technical specifications
Anschluss Steckanschluss
Ausführung Interfacerelais
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Nennspannung (DC) 12 V
Nennstrom 8 A
Schutzart (IP) IP40
Spulenwiderstand 360 Ω
Logistics
Ursprungsland FR
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes